Bosch 80 Teeth Per Inch Wood 1 254 mm
- RS Stock No.:
- 674-295
- Mfr. Part No.:
- 2608640437
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,654.45
(exc. VAT)
PHP5,212.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,654.45 |
*price indicative
- RS Stock No.:
- 674-295
- Mfr. Part No.:
- 2608640437
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 6000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | -5° | |
| Number of Teeth | 80 | |
| Plate Thickness | 1.8mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.5mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Maximum Speed 6000rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle -5° | ||
Number of Teeth 80 | ||
Plate Thickness 1.8mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.5mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 254mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
Related links
- Bosch 60 Teeth Per Inch Wood 1 254 mm
- Bosch 40 Teeth Per Inch Wood 1 254 mm
- Bosch 24 Teeth Per Inch Wood 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Wood 1 250 mm
- Bosch 96 Teeth Per Inch Multi Material 1 254 mm
- Bosch 60 Teeth Per Inch Stainless Steel 1 254 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
