Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- RS Stock No.:
- 674-769
- Mfr. Part No.:
- 2608640450
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,583.86
(exc. VAT)
PHP6,253.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,583.86 |
*price indicative
- RS Stock No.:
- 674-769
- Mfr. Part No.:
- 2608640450
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 80 | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 3.2mm | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Blade Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 80 | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 3.2mm | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Blade Diameter 254mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a robust cutting accessory designed for hand-held saw. it delivers precise and efficient cut. Engineered with Durable carbide teeth and optimized geometry, it ensures long service life, reduced vibration, and reliable performance for professional woodworking and building task.
Provides optimized geometry for clean cutting result
Ensures reliable performance in professional application
Maintains stability during continuous operation
Delivers reduced vibration for smoother handling
Related links
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 96 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 305 mm
- Bosch 80 Teeth Per Inch Multi Material 1 250 mm
- Bosch 80 Teeth Per Inch Multi Material 1 260 mm
- Bosch 80 Teeth Per Inch Wood 1 254 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 80 Teeth Per Inch Multi Material 1 216 mm
