Bosch 80 Teeth Per Inch Multi Material 1 305 mm

N

Subtotal (1 unit)*

PHP6,702.29

(exc. VAT)

PHP7,506.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,702.29

*price indicative

RS Stock No.:
674-771
Mfr. Part No.:
2608640452
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Cut Type

Fine

Number of Pieces

1

Material Cut

Multi Material

Number of Teeth

80

Arbor Diameter

30mm

Tooth Configuration

HLTCG

Kerf Thickness

3.2mm

Blade Material

Carbide

Blade Diameter

305mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Circular saw blade is a robust cutting accessory designed for hand-held saw. it delivers precise and efficient cut. Engineered with Durable carbide teeth and optimized geometry, it ensures long service life, reduced vibration, and reliable performance for professional woodworking and building task.

Provides optimized geometry for clean cutting result

Ensures reliable performance in professional application

Maintains stability during continuous operation

Delivers reduced vibration for smoother handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy