Bosch 60 Teeth Per Inch Stainless Steel 1 254 mm
- RS Stock No.:
- 674-565
- Mfr. Part No.:
- 2608643059
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP9,943.26
(exc. VAT)
PHP11,136.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,943.26 |
*price indicative
- RS Stock No.:
- 674-565
- Mfr. Part No.:
- 2608643059
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Stainless Steel | |
| Number of Teeth | 60 | |
| Kerf Thickness | 2.6mm | |
| Arbor Diameter | 25.4mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 254mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Stainless Steel | ||
Number of Teeth 60 | ||
Kerf Thickness 2.6mm | ||
Arbor Diameter 25.4mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 254mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting, specifically engineered for corded mitre dry cutters, ensuring high-quality performance while handling steel materials with ease.
Precision cutting capability for steel profiles
Equipped with Bosch Carbide Technology for enhanced durability
Extra coating to prevent heat buildup and corrosion
Compatible bore size for versatile fitting options
Related links
- Bosch 60 Teeth Per Inch Stainless Steel 1 305 mm
- Bosch 60 Teeth Per Inch Wood 1 254 mm
- Bosch 40 Teeth Per Inch Wood 1 254 mm
- Bosch 80 Teeth Per Inch Wood 1 254 mm
- Bosch 24 Teeth Per Inch Wood 1 254 mm
- Bosch 80 Teeth Per Inch Multi Material 1 254 mm
- Bosch 96 Teeth Per Inch Multi Material 1 254 mm
- Bosch 80 Teeth Per Inch Stainless Steel 1 305 mm
