Bosch Saw Blade 1-Piece 150 mm Carbide 1.25 mm 19 mm, 6 Teeth Per Inch
- RS Stock No.:
- 674-479
- Mfr. Part No.:
- 2608900407
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP1,573.45
(exc. VAT)
PHP1,762.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,573.45 |
*price indicative
- RS Stock No.:
- 674-479
- Mfr. Part No.:
- 2608900407
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 6 | |
| Material Cut | Fibre | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 6 | ||
Material Cut Fibre | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert Fibre plaster S641HM blade is engineered for precision cutting in drywall, gypsum Fibreboard, and concrete backer board. Specifically designed for construction environments, this blade excels in kitchen and bathroom renovations where tight spaces are commonplace. Its exceptional robustness stems from innovative Bosch Carbide Technology, ensuring consistent performance even in challenging materials, allowing for efficient project completion. Additionally, the tapered tip facilitates navigation into confined areas with ease, enhancing usability in precise applications.
Exceptional durability built with Bosch Carbide Technology
Tapered tip designed for accessing deeper and tighter spaces
Thick gauge blade provides enhanced robustness and stability
Ideal for cut-outs in drywall, gypsum fibreboard, and concrete backer board
Lasts up to 50 times longer than the Bosch S628DF blade in tough materials
Compatible with all S-shank reciprocating saws
Best suited for construction workers prioritising long-lasting performance
Effectively serves in kitchen or bathroom renovation projects
Related links
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
