Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- RS Stock No.:
- 673-680
- Mfr. Part No.:
- 2608902340
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP12,558.16
(exc. VAT)
PHP14,065.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,558.16 | PHP1,255.816 |
*price indicative
- RS Stock No.:
- 673-680
- Mfr. Part No.:
- 2608902340
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 5 | |
| Material Cut | Nail Embedded Wood | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 5 | ||
Material Cut Nail Embedded Wood | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch blade designed for demolition tasks, featuring exceptional durability and cutting efficiency in tough materials. It's engineered to excel in challenging environments, perfect for robust demolition work.
Lasts up to 50 times longer than standard blades in tough materials
Constructed with Bosch Carbide Technology for superior durability
Features a progressive tooth pitch for versatile cutting through various thicknesses
Reinforced teeth endure extreme wear during demolition activities
Related links
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
