Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- RS Stock No.:
- 674-016
- Mfr. Part No.:
- 2608902339
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP1,538.63
(exc. VAT)
PHP1,723.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,538.63 |
*price indicative
- RS Stock No.:
- 674-016
- Mfr. Part No.:
- 2608902339
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Nail Embedded Wood | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Nail Embedded Wood | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert wood with metal demolition blade designed for robust cutting in challenging demolition tasks. This blade features exceptional durability thanks to the innovative Bosch Carbide Technology, ensuring it can handle the toughest materials with ease. Its progressive tooth pitch allows for effortless cutting through various thicknesses, making it a versatile choice for professionals. The blade's reinforced teeth are specifically engineered to endure the extreme demands of demolition work, while a tapered tip enables access to confined spaces. Built with a thick gauge for added stability, this blade is a reliable tool for Serious demolition workers, significantly outperforming competitive options in longevity and effectiveness.
Exceptional durability is achieved through Bosch Carbide Technology
Progressive tooth pitch enhances cutting efficiency across different material thicknesses
Reinforced teeth withstand intense friction and heavy use during demolition jobs
The tapered tip design allows users to reach and cut deeper into tight spaces
Constructed with a thick gauge for increased robustness and stability
Ideal for all-round demolition tasks, especially those involving tough materials like thick roof beams
Proven to last up to 50 times longer than comparable blades, such as the Bosch S1111DF, in challenging environments
Compatible with all S-shank reciprocating saws, providing flexibility for various projects
Related links
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Saw Blade 1-Piece 150 mm Carbide 1.25 mm 19 mm, 6 Teeth Per Inch
