Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- RS Stock No.:
- 673-599
- Mfr. Part No.:
- 2608900365
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,864.38
(exc. VAT)
PHP2,088.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,864.38 |
*price indicative
- RS Stock No.:
- 673-599
- Mfr. Part No.:
- 2608900365
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert thick tough metal blade is designed for cutting through robust materials with precision, ensuring long-lasting performance and superior durability.
Exceptional durability is achieved through Bosch Carbide Technology
Wide body design enables precise, straight cuts
Extra coating enhances the toughness of the carbide
Thick gauge blade provides additional robustness and stability
Lasts up to 100 times longer than competitors in tough materials
Related links
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
