Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch

N

Subtotal (1 pack of 3 units)*

PHP5,032.52

(exc. VAT)

PHP5,636.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,032.52PHP1,677.507

*price indicative

RS Stock No.:
673-602
Mfr. Part No.:
2608900366
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Number of Pieces

3

Teeth per Inch

8

Material Cut

Metal

Blade Length

150mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch cutting blade is designed for precision cutting of thick, tough metals, ensuring exceptional durability and stability in demanding tasks, making it an Ideal choice for professional users.

Exceptional durability is achieved through Bosch Carbide Technology

The wide body ensures precise, straight cuts

An extra coating enhances carbide toughness

Thick gauge construction provides added robustness and stability

Lasts up to 100 times longer than similar blades in tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy