Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- RS Stock No.:
- 673-684
- Mfr. Part No.:
- 2608900367
- Manufacturer:
- Bosch
Subtotal (1 pack of 10 units)*
PHP16,401.42
(exc. VAT)
PHP18,369.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,401.42 | PHP1,640.142 |
*price indicative
- RS Stock No.:
- 673-684
- Mfr. Part No.:
- 2608900367
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 8 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 8 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert thick tough metal S955CHC blade is engineered for cutting through thick, tough metals such as cast iron and high alloy steels. Designed with exceptional durability, it utilises Advanced Bosch Carbide Technology to ensure longevity and robustness. The blade's wide body facilitates precise and straight cuts while its thick gauge adds to its stability for demanding cutting tasks. This blade is not only built to last but also designed for versatility, making it compatible with all S-shank reciprocating saws, making it an Ideal choice for professionals in construction and utilities work.
Ideal for cutting thick tough metals, including cast iron pipes and high-strength steel
Lasts up to 100 times longer than the Bosch S1122BF blade in challenging materials
Engineered with Bosch Carbide Technology for enhanced durability
Wide body design promotes precise, straight cuts
Thick gauge construction provides additional robustness and stability
Compatible with all S-shank reciprocating saws, ensuring versatility in use
Designed for utilities workers, delivering powerful, long-lasting performance
Related links
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
