Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch

N

Subtotal (1 pack of 10 units)*

PHP22,691.04

(exc. VAT)

PHP25,413.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,691.04PHP2,269.104

*price indicative

RS Stock No.:
673-682
Mfr. Part No.:
2608900372
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade

Number of Pieces

10

Teeth per Inch

8

Material Cut

Metal

Blade Length

300mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch expert thick tough metal blade is engineered for cutting thick, robust metals with precision and efficiency. Its Advanced design ensures a longer lifespan in demanding applications.

Exceptional durability is achieved with Bosch Carbide Technology

Wide body design ensures precise and straight cuts

Extra coating enhances carbide toughness for extended use

Thick gauge blade delivers superior robustness and stability

Lasts up to 100 times longer than comparable blades in tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy