Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 673-691
- Mfr. Part No.:
- 2608902338
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP19,735.30
(exc. VAT)
PHP22,103.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,735.30 | PHP1,973.53 |
*price indicative
- RS Stock No.:
- 673-691
- Mfr. Part No.:
- 2608902338
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 6 | |
| Material Cut | Multi Material | |
| Blade Length | 300mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 6 | ||
Material Cut Multi Material | ||
Blade Length 300mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch multi-material blade designed to excel in cutting through a variety of tough building materials with exceptional durability and precision. This tool ensures long-lasting performance for both professional and DIY applications.
Lasts up to 50 times longer than standard blades in challenging materials
Constructed with Bosch Carbide Technology for exceptional robustness
Progressive tooth pitch enables effective cutting of materials of varying thickness
Tapered tip design facilitates deep cuts in confined spaces
Related links
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
