Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 674-484
- Mfr. Part No.:
- 2608902337
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,416.52
(exc. VAT)
PHP2,706.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,416.52 |
*price indicative
- RS Stock No.:
- 674-484
- Mfr. Part No.:
- 2608902337
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Blade Length | 300mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Blade Length 300mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert multi material S1256XHM blade designed for precision cutting across a variety of building materials. Engineered with Advanced Bosch Carbide Technology, this blade boasts exceptional durability, ensuring it withstands the rigours of tough jobs. Its progressive tooth pitch enables efficient cutting through materials of varying thicknesses, making it an invaluable tool for construction and renovation tasks. The tapered tip enhances manoeuvrability in tight spaces, while the thick gauge construction adds robustness and stability. Ideal for tradespeople, the wide body of the blade facilitates precise, straight cuts, maximising effectiveness during use.
Exceptional durability built with Bosch Carbide Technology
Progressive tooth pitch accommodates materials of all thicknesses
Tapered tip allows deeper access into tight spaces
Thick gauge blade enhances robustness and stability
Wide body design promotes precise, straight cuts
Lasts up to 50 times longer than the Bosch S3456XF in tough materials
Compatible with all S-shank reciprocating saws
Ideal for construction and renovation tasks, catering to a variety of building materials
Related links
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
