Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 674-505
- Mfr. Part No.:
- 2608902335
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP5,450.17
(exc. VAT)
PHP6,104.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,450.17 | PHP1,816.723 |
*price indicative
- RS Stock No.:
- 674-505
- Mfr. Part No.:
- 2608902335
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 6 | |
| Material Cut | Cast Iron, Plastic, Wood | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 6 | ||
Material Cut Cast Iron, Plastic, Wood | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch reciprocating saw blade designed for exceptional durability and longevity, catering to various cutting tasks across tough materials. Its Advanced carbide technology ensures reliable performance in demanding environments.
Lasts up to 50x longer than alternative blades in challenging materials
Progressive tooth pitch enables efficient cutting of various material thicknesses
Tapered tip allows access to deep and confined spaces
Robust construction ensures stability and resilience during use
Related links
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
