Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- RS Stock No.:
- 673-604
- Mfr. Part No.:
- 2608900404
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP5,489.77
(exc. VAT)
PHP6,148.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,489.77 | PHP1,829.923 |
*price indicative
- RS Stock No.:
- 673-604
- Mfr. Part No.:
- 2608900404
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 3 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 3 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Tough Wood Blade delivers exceptional durability, designed specifically for cutting tough wood materials effectively. Its robust construction ensures precision and stability during use.
Built with Bosch Carbide Technology for unparalleled longevity
Tapered tip design allows access to tight spaces effortlessly
Thick gauge blade increases robustness and stability for demanding cuts
Wide body structure ensures precise and straight cuts
Large gullet teeth are engineered to cut through tough materials quickly
Lasts up to 50 times longer than comparable blades in challenging applications
Related links
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 3-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
