Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- RS Stock No.:
- 674-473
- Mfr. Part No.:
- 2608900408
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,070.28
(exc. VAT)
PHP2,318.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,070.28 |
*price indicative
- RS Stock No.:
- 674-473
- Mfr. Part No.:
- 2608900408
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3 | |
| Material Cut | Lightweight Concrete | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 3 | ||
Material Cut Lightweight Concrete | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert aerated concrete S1141HM blade is engineered for precision cutting in aerated concrete materials. This blade excels in creating clean, straight cuts in various applications, such as adjusting large format breeze blocks to fit into walls or cutting blocks on construction sites. Built using Advanced carbide technology, the blade ensures exceptional durability and longevity, making it a reliable tool for builders and construction professionals. Its robust design and capable features allow it to efficiently tackle tough materials, streamlining the cutting process with remarkable ease.
Ideal for precise straight cuts in aerated concrete
Designed for cutting large format breeze blocks and other aerated building materials
Long-lasting performance suitable for professional builders
Utilises carbide technology for enhanced durability
Compatible with all S-shank reciprocating saws
Thick gauge blade construction delivers extra robustness and stability
Large gullet teeth designed to cut through tough materials quickly
Wide body design facilitates precise and accurate cuts
Max cut capacity allows for versatile usage across various applications
Available in user-friendly packaging for convenience
Related links
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Saw Blade 1-Piece 150 mm Carbide 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.35 mm 20 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
