Bosch Blade 1-Piece 225 mm Carbide 1.35 mm 20 mm, 8 Teeth Per Inch
- RS Stock No.:
- 674-477
- Mfr. Part No.:
- 2608900380
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,182.87
(exc. VAT)
PHP2,444.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,182.87 |
*price indicative
- RS Stock No.:
- 674-477
- Mfr. Part No.:
- 2608900380
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Material Cut | Steel | |
| Blade Length | 225mm | |
| Blade Width | 20mm | |
| Blade Thickness | 1.35mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Material Cut Steel | ||
Blade Length 225mm | ||
Blade Width 20mm | ||
Blade Thickness 1.35mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert vehicle rescue blade is designed for precise cutting in emergency situations, ensuring efficient and reliable performance when time is critical.
Exceptional durability is built in with Bosch Carbide Technology
First tooth designed for plunge cutting, reaching deeper into tight spaces
Thick gauge blade offers enhanced robustness and stability
Lasts up to 50x longer than Bosch S1122BF blade in tough materials
Related links
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 225 mm 1.35 mm 20 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
