Bosch Reciprocating Saw Blade 1-Piece 225 mm 1.35 mm 20 mm, 8 Teeth Per Inch
- RS Stock No.:
- 673-687
- Mfr. Part No.:
- 2608900382
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP17,465.75
(exc. VAT)
PHP19,561.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,465.75 | PHP1,746.575 |
*price indicative
- RS Stock No.:
- 673-687
- Mfr. Part No.:
- 2608900382
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 8 | |
| Number of Pieces | 1 | |
| Material Cut | Carbide | |
| Blade Length | 225mm | |
| Blade Width | 20mm | |
| Blade Thickness | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 8 | ||
Number of Pieces 1 | ||
Material Cut Carbide | ||
Blade Length 225mm | ||
Blade Width 20mm | ||
Blade Thickness 1.35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert vehicle rescue blade is specifically engineered for effective cutting in emergency situations. This blade excels at making critical cuts during vehicle rescues, ensuring safety and performance when it matters most.
Exceptional durability is achieved with Bosch Carbide Technology
First tooth design facilitates plunge cuts with ease
Tapered tip allows access to tighter spaces for specialized cuts
Thick gauge blade provides enhanced robustness and stability
Lasts up to 50 times longer than comparable blades in tough materials
Compatible with all S-shank reciprocating saws
Related links
- Bosch Reciprocating Saw Blade 1-Piece 150 mm 1.35 mm 20 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.35 mm 20 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 225 mm Bi-Metal, 6 Teeth Per Inch
