Bosch Reciprocating Saw Blade 1-Piece 150 mm 1.35 mm 20 mm, 8 Teeth Per Inch

N

Subtotal (1 pack of 10 units)*

PHP13,620.59

(exc. VAT)

PHP15,255.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,620.59PHP1,362.059

*price indicative

RS Stock No.:
673-688
Mfr. Part No.:
2608900379
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

8

Number of Pieces

1

Material Cut

Carbide

Blade Length

150mm

Blade Width

20mm

Blade Thickness

1.35mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch cutting blade is designed for professional vehicle rescue applications, offering exceptional performance and durability in demanding environments. It enables precise cuts in difficult materials common in modern rescue operations.

Exceptional durability is built in with Bosch Carbide Technology

First tooth designed for plunge cutting, enhancing versatility

Tapered tip allows access to tight spaces for efficient cutting

Thick gauge blade provides extra robustness and stability

Lasts up to 50 times longer than competitive blades in tough materials

Compatible with all S-shank reciprocating saws for broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy