Bosch Reciprocating Saw Blade 100-Piece 150 mm Bi-Metal, 10 Teeth Per Inch

N

Subtotal (1 pack of 100 units)*

PHP20,365.05

(exc. VAT)

PHP22,808.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,365.05PHP203.651

*price indicative

RS Stock No.:
673-613
Mfr. Part No.:
2608656320
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Number of Pieces

100

Teeth per Inch

10

Material Cut

Metal, Wood

Blade Length

150mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch reciprocating saw blade offers exceptional versatility for precise cuts in wood and metal, designed for robust performance in various applications, enabling users to achieve high-quality results with ease.

Milled, side-set teeth ensure clean and efficient cutting without special requirements

Optimised BIM blade structure effectively cuts soft nails, mild steel, and non-ferrous metals embedded in wood

Standard length of 150 mm provides a maximum cutting capacity of up to 100 mm

Compatible with all S-shank reciprocating saws for widespread utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy