Bosch Blade 10-Piece 225 mm Carbide 1 mm 19 mm, 8 Teeth Per Inch
- RS Stock No.:
- 673-683
- Mfr. Part No.:
- 2608902331
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 10 units)*
PHP9,970.00
(exc. VAT)
PHP11,166.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,970.00 | PHP997.00 |
*price indicative
- RS Stock No.:
- 673-683
- Mfr. Part No.:
- 2608902331
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Number of Pieces | 10 | |
| Teeth per Inch | 8 | |
| Material Cut | Nails | |
| Blade Length | 225mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Number of Pieces 10 | ||
Teeth per Inch 8 | ||
Material Cut Nails | ||
Blade Length 225mm | ||
Blade Width 19mm | ||
Blade Thickness 1mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch professional saw blade designed for cutting through hard nails in pallets, enhancing durability and cutting efficiency. Specifically engineered for robust performance, it is Ideal for demanding applications in woodworking and pallet repair.
Holds up to 50 times longer than standard blades in tough materials
Constructed with Bosch Carbide Technology for unmatched longevity
Reverse tip design prevents jamming, bending, and kickback
Highly flexible body allows for flush cuts
Related links
- Bosch Blade 10-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Blade 10-Piece 240 mm Carbide 1.5 mm 23 mm, 2 Teeth Per Inch
- Bosch Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
