Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- RS Stock No.:
- 674-017
- Mfr. Part No.:
- 2608902323
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,264.53
(exc. VAT)
PHP2,536.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,264.53 |
*price indicative
- RS Stock No.:
- 674-017
- Mfr. Part No.:
- 2608902323
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 225mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.1mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 225mm | ||
Blade Width 25mm | ||
Blade Thickness 1.1mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert medium-thick tough metal blade is engineered specifically for cutting through tough metal pipes and profiles with medium wall thickness. With the capability to handle stainless steel and hardened, high-alloy materials, this blade exemplifies versatility and power. It has been designed with Bosch Carbide Technology, which ensures exceptional durability, allowing it to outperform standard blades considerably. Ideal for recycling and demolition tasks, this blade provides users with the longevity and performance required for demanding applications, making it a reliable choice for professionals and craftsmen alike.
Engineered for precision cutting of tough metal materials
Long-lasting performance: lasts up to 50x longer than Bosch S1122BF in tough materials
Compatible with all S-shank reciprocating saws, ensuring versatility across various tools
Wide body design facilitates straight cuts with high accuracy
Fine teeth enable ease of cutting through thinner materials
Best suited for recycling and demolition work, providing power and durability
Built with Bosch Carbide Technology for enhanced durability and reliability
Recommended for cutting materials up to specified maximum thickness, ensuring optimal performance
Available in a convenient packaging format for easy handling
Related links
- Bosch Blade 10-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.35 mm 20 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
