Bosch 56 Teeth Per Inch Aluminium 1 190 mm
- RS Stock No.:
- 674-436
- Mfr. Part No.:
- 2608644101
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP6,598.10
(exc. VAT)
PHP7,389.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,598.10 |
*price indicative
- RS Stock No.:
- 674-436
- Mfr. Part No.:
- 2608644101
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Material Cut | Aluminium | |
| Number of Teeth | 56 | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | HLTCG | |
| Blade Material | Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Material Cut Aluminium | ||
Number of Teeth 56 | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration HLTCG | ||
Blade Material Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Aluminium circular saw blade designed to deliver sharp, precise cuts specifically for cutting aluminium sheets, ensuring a clean finish and longevity during use.
Exceptional durability is achieved through Bosch Carbide Technology
An extra coating enhances performance and protects against heat and corrosion
Sharpened fine carbide teeth allow for precise cuts without burrs
Designed for use with handheld circular saws and plunge saws
Related links
- Bosch 56 Teeth Per Inch Aluminium 1 190 mm
- Bosch 56 Teeth Per Inch Laminates 1 190 mm
- Bosch 56 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Multi Material 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 190 mm
- Bosch 60 Teeth Per Inch Laminates 1 190 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 190 mm
