Bosch Carbide Jigsaw Blade, Wood, 92 mm, 1-Pieces
- RS Stock No.:
- 674-023
- Mfr. Part No.:
- 2608900542
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP1,826.20
(exc. VAT)
PHP2,045.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,826.20 | PHP608.733 |
*price indicative
- RS Stock No.:
- 674-023
- Mfr. Part No.:
- 2608900542
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Blade Length | 92mm | |
| Blade Material | Carbide | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Blade Length 92mm | ||
Blade Material Carbide | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jig saw blade delivers exceptional cutting performance, designed specifically for clean cuts in laminate and high-pressure materials. Its Advanced carbide technology ensures durability and precision with every use.
Exceptional durability is built with Bosch Carbide Technology
Carbide strip provides rigidity and enhanced strength
Cuts cleanly on both sides, featuring counter-directed teeth
Fine teeth facilitate easy cutting of thinner materials
Lasts up to 50 times longer than the Bosch T101B blade in challenging materials
Compatible with all T-shank jigsaws
Related links
- Bosch Wood 92 mm High Carbon Steel 3
- Bosch Wood 132 mm Carbide 1
- Bosch Thin Metal Sheet 83 mm Carbide 1
- Bosch Hardwood 100 mm Carbide 1
- DeWALT, 1 Teeth Per Inch Multi Material 47 mm Carbide 1
- DeWALT Multi Material 50 mm Carbide 1
- Bosch Blade 1-Piece 200 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 115 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
