Bosch Carbide Jigsaw Blade, Thin Metal Sheet, 83 mm, 1-Pieces
- RS Stock No.:
- 674-021
- Mfr. Part No.:
- 2608900561
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP3,217.50
(exc. VAT)
PHP3,603.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,217.50 | PHP1,072.50 |
*price indicative
- RS Stock No.:
- 674-021
- Mfr. Part No.:
- 2608900561
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Thin Metal Sheet | |
| Blade Length | 83mm | |
| Blade Material | Carbide | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Thin Metal Sheet | ||
Blade Length 83mm | ||
Blade Material Carbide | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is engineered for precise cutting in stainless steel sheets, providing exceptional durability with innovative carbide technology for professional use.
Exceptional durability built with Bosch Carbide Technology
Carbide strip enhances rigidity and strength during use
Designed to last up to 50 times longer than standard blades
Suitable for all T-shank jigsaws for versatile compatibility
Related links
- Bosch Ceramic Wall Tiles 83 mm Carbide 3
- Bosch Thin Metal 92 mm Bi-Metal 3
- Bosch Wood 132 mm Carbide 1
- Bosch Hardwood 100 mm Carbide 1
- Bosch Wood 92 mm Carbide 1
- Bosch Blade 1-Piece 200 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 115 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch
