Bosch Carbide Jigsaw Blade, Abrasive Material, 10-Pieces

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP7,248.92

(exc. VAT)

PHP8,118.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,248.92PHP724.892

*price indicative

RS Stock No.:
674-168
Mfr. Part No.:
2608901817
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Jigsaw Blade

Number of Pieces

10

Material Cut

Abrasive Material

Blade Material

Carbide

Series

26089

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch cutting abrasive is tailored for exceptional durability and performance in demanding construction tasks, ensuring precision and reliability for professional tradespeople.

Manufactured with Bosch Carbide Technology for long-lasting durability

Large, constant tooth pitch efficiently handles thick, tough materials

Side set teeth optimise cutting effectiveness on thicker materials

Ideal for making straight cuts in plasterboard and Fibre cement boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy