Bosch Carbide Jigsaw Blade, Ceramic Wall Tiles, 83 mm, 3-Pieces
- RS Stock No.:
- 674-024
- Mfr. Part No.:
- 2608633104
- Manufacturer:
- Bosch
Subtotal (1 pack of 3 units)*
PHP1,457.70
(exc. VAT)
PHP1,632.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,457.70 | PHP485.90 |
*price indicative
- RS Stock No.:
- 674-024
- Mfr. Part No.:
- 2608633104
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 3 | |
| Material Cut | Ceramic Wall Tiles | |
| Blade Length | 83mm | |
| Blade Material | Carbide | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 3 | ||
Material Cut Ceramic Wall Tiles | ||
Blade Length 83mm | ||
Blade Material Carbide | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch pro soft Tile T130RF jigsaw blade designed for precision cutting in soft wall Tiles. Engineered with carbon steel and high-quality carbide grit, this blade ensures fine and accurate cuts, making it an essential tool for renovators and DIY enthusiasts alike. Its compatibility with all T-shank jigsaws guarantees versatility, allowing users to tackle a variety of projects with ease. With a focus on effective performance, this blade is especially suited for those requiring reliable and streamlined cutting solutions.
Highly effective for precise coarse cuts in soft wall tiles
Fits all T-shank jigsaws, providing extensive compatibility
Constructed from carbon steel and carbide grit for enhanced durability
Designed to handle varying material thicknesses effectively
Support for efficient renovations ensures user satisfaction
Optimally suited for both professional tradespeople and DIYers
Compact design aids in achieving detailed and intricate cuts
Related links
- Bosch Carbide Jigsaw Blade 83 mm, 1-Pieces
- Bosch Diamond Tip Jigsaw Blade 83 mm, 3-Pieces
- Bosch Carbide Jigsaw Blade CRP Profiles Plastic, 3-Pieces
- Bosch Carbide Jigsaw Blade 10-Pieces
- Bosch Carbide Jigsaw Blade 92 mm, 1-Pieces
- Bosch Carbide Jigsaw Blade 132 mm, 1-Pieces
- Bosch Carbide Jigsaw Blade 100 mm, 1-Pieces
- RS PRO Carbide Jigsaw Blade Ceramic 75 mm, 5-Pieces
