Bosch Carbide Jigsaw Blade, Wood, 132 mm, 1-Pieces
- RS Stock No.:
- 674-025
- Mfr. Part No.:
- 2608900560
- Manufacturer:
- Bosch
Subtotal (1 pack of 3 units)*
PHP3,753.34
(exc. VAT)
PHP4,203.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,753.34 | PHP1,251.113 |
*price indicative
- RS Stock No.:
- 674-025
- Mfr. Part No.:
- 2608900560
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Blade Length | 132mm | |
| Blade Material | Carbide | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Blade Length 132mm | ||
Blade Material Carbide | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert multi material thick and thin T367XHM jigsaw blade designed for cutting through a variety of materials with precision and ease. Engineered with Bosch Carbide Technology, this blade ensures exceptional durability and longevity, making it Ideal for construction professionals seeking reliable performance. With a progressive tooth pitch, it adeptly handles materials of varying thicknesses, enabling seamless cuts in wood, metal, and composites. The T367XHM blade's side set teeth enhance its capability to Slice through thicker materials effectively. Perfect for making straight rough cuts in wooden panels with embedded metal elements, this blade is an indispensable tool for both heavy-duty tasks and intricate projects alike.
Manufactured using Bosch Carbide Technology for outstanding durability
Progressive tooth pitch allows for versatile cutting across different material thicknesses
Side set teeth effectively handle thicker materials, ensuring smooth cuts
Designed for optimal performance in jigsaws with T-shank compatibility
Lasts up to 50 times longer than the Bosch T345XF blade, ensuring cost-effective use
Suitable for construction applications, including cutting wooden panels and embedded steel components
Perfect for making straight rough cuts, enhancing usability in various projects
Enhanced durability supports long-lasting performance, reducing the need for frequent replacements
Related links
- Bosch Wood 92 mm Carbide 1
- Bosch Thin Metal Sheet 83 mm Carbide 1
- Bosch Hardwood 100 mm Carbide 1
- DeWALT, 1 Teeth Per Inch Multi Material 47 mm Carbide 1
- DeWALT Multi Material 50 mm Carbide 1
- Bosch, 11 Teeth Per Inch Wood 132 mm Bi-Metal 2
- Bosch Blade 1-Piece 200 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 115 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
