Bosch High Speed Steel Jigsaw Blade, 24 Teeth Per Inch, Non-Ferrous, Ferrous, Sheet Metal, 92 mm, 1-Pieces
- RS Stock No.:
- 692-365
- Mfr. Part No.:
- 2608631507
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 3 units)*
PHP423.72
(exc. VAT)
PHP474.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP423.72 | PHP141.24 |
*price indicative
- RS Stock No.:
- 692-365
- Mfr. Part No.:
- 2608631507
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Teeth per Inch | 24 | |
| Number of Pieces | 1 | |
| Material Cut | Non-Ferrous, Ferrous, Sheet Metal | |
| Blade Length | 92mm | |
| Blade Width | 0.3in | |
| Blade Thickness | 0.04in | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| Series | T118A | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Teeth per Inch 24 | ||
Number of Pieces 1 | ||
Material Cut Non-Ferrous, Ferrous, Sheet Metal | ||
Blade Length 92mm | ||
Blade Width 0.3in | ||
Blade Thickness 0.04in | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
Series T118A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Bosch Jigsaw Blade, Milled Wavy Set Teeth, 1.1 to 1.5mm Tooth Pitch - Basic for Metal Series - 2608631507
Are you looking for a sawing solution that can take on metal workpieces? This Bosch jigsaw blade gets the job done. The fully hardened high-speed steel attachment is strong and lets you cut non-perforated metal sheets in a jiffy using a suitable power tool. It saws through hardwoods and reinforced plastics as well, so it's a highly versatile part. Thanks to its T-shank design, you don't need any screws or tools to install this product, ensuring a simple and speedy set-up.
Features & Benefits
• Compatible with all T-shank jigsaws to provide you with broad functionality
• Made of Durable high-grade steel to ensure it stands the test of time
• Total length of 92mm makes it Ideal for cutting through thick materials
• Fine progressive tooth pitch of 1.1 to 1.5mm for slicing sheet steel with a thickness between 1 and 3mm
Applications
• Automotive industry
• Construction sites
• DIY projects
How many blades come in the pack?
There are three jigsaw blades in the pack, ensuring you have spares on hand for when the time comes to replace one.
Related links
- Bosch Ferrous, Sheet Metal 92 mm High Speed Steel 1
- Bosch Metal 92 mm High Speed Steel 5
- Bosch Metal 92 mm High Speed Steel 3
- Bosch Metal 92 mm High Speed Steel 100
- RS PRO Wood 75 mm High Speed Steel 1
- Bosch Non-Ferrous Metal Perforated Sheet Metals Chipboard,
- Bosch Aluminium 92 mm High Speed Steel 3
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
