Bosch High Speed Steel Jigsaw Blade, Acrylic, 100 mm, 5-Pieces
- RS Stock No.:
- 692-795
- Mfr. Part No.:
- 2608631670
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP765.49
(exc. VAT)
PHP857.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP765.49 | PHP255.163 |
*price indicative
- RS Stock No.:
- 692-795
- Mfr. Part No.:
- 2608631670
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 13mm | |
| Material Cut | Acrylic | |
| Blade Length | 100mm | |
| Blade Material | High Speed Steel | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 13mm | ||
Material Cut Acrylic | ||
Blade Length 100mm | ||
Blade Material High Speed Steel | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade designed for precision cutting, specifically tailored for cutting polycarbonate (PC) materials with ease and accuracy.
Designed to cut thermoplastic materials, ensuring clean and precise cuts
Taper-ground blade body enhances cutting performance for fine, clean results
Fine-pitched ground teeth prevent chipping during use
Compatible with all T-shank jigsaws for versatile usage
Related links
- Bosch Aluminium 100 mm High Speed Steel 5
- Bosch Plastic 100 mm High Speed Steel 5
- RS PRO, 14 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO Multi Material 100 mm High Speed Steel, Chrome Vanadium Steel 5
- Bosch Metal 92 mm High Speed Steel 5
- DeWALT Metal 108 mm High Speed Steel 5
- DeWALT Metal 72 mm High Speed Steel 5
