Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 832-641
- Mfr. Part No.:
- ELIGHT 1824 PT40
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-641
- Mfr. Part No.:
- ELIGHT 1824 PT40
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Size US | 7.5 | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Size US 7.5 | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe offers exceptional protection and comfort, designed for demanding environments with safety footwear standards. Its robust construction ensures reliable performance in various work settings.
Insulating sole provides protection from electric shocks in dry environments
Toe protection with a safety toe cap enhances safety against impacts
Slip-resistant features on ceramic flooring enhance traction
Lightweight design improves comfort during prolonged wear
Two-density polyurethane sole includes cold and heat insulation
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 43
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 39
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 41
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
