Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 832-642
- Mfr. Part No.:
- ELIGHT 1824 PT41
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-642
- Mfr. Part No.:
- ELIGHT 1824 PT41
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Midsole Material | PUR | |
| Size US | 8 | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Midsole Material PUR | ||
Size US 8 | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe provides outstanding protection with its insulating sole, designed to safeguard against electric shocks in dry environments while ensuring comfort and support throughout demanding workdays.
Toe protection with a composite safety toe cap for enhanced safety
Two-density polyurethane sole offers insulation against cold and heat
Anti-puncture sole features a non-metallic insert for added security
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 44
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 45
