Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 2.5, EU 35
- RS Stock No.:
- 832-636
- Mfr. Part No.:
- ELIGHT 1824 PT35
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-636
- Mfr. Part No.:
- ELIGHT 1824 PT35
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ELIGHT 1824 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 3.5 | |
| Midsole Material | PUR | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ELIGHT 1824 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 3.5 | ||
Midsole Material PUR | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade work safety shoe is designed to provide protection and comfort in hazardous environments. It features insulating properties that shield against electrical shocks while ensuring durability and slip-resistance.
Complies with EN ISO 203452022 for safety standards
Insulating sole provides protection from electric shocks in dry environments up to 1000V AC
Vibram nitrile rubber half sole offers excellent slip resistance on ceramic flooring
Three-layer construction enhances resistance to hydrocarbons and punctures
Removable insole MADE of mesh over PU foam for added comfort
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 41
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 44
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 45
