Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 832-638
- Mfr. Part No.:
- ELIGHT 1824 PT37
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-638
- Mfr. Part No.:
- ELIGHT 1824 PT37
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 5 | |
| Midsole Material | PUR | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 5 | ||
Midsole Material PUR | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe offers exceptional protection with its innovative design, tailored specifically for challenging environments. Equipped with a lightweight and insulating sole, it prioritises both comfort and safety against electrical hazards.
Insulating sole protects against electric shocks in dry environments
Composed of Vibram nitrile rubber and APT insulating layers
Streamlined design ensures flexibility and arch support
Puncture-resistant sole features a non-metallic insert for added safety
Weight per shoe for size 42 is a mere 625 grams
Related links
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 37
- Parade EVOLT Unisex Black UK 4, EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 41
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
