Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 832-650
- Mfr. Part No.:
- ELIGHT 1824 PT48
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-650
- Mfr. Part No.:
- ELIGHT 1824 PT48
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Size US | 14 | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Midsole Material | PUR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Size US 14 | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Midsole Material PUR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe offers superior protection and comfort, specifically designed to meet safety standards while providing insulation against electric shocks, ensuring your feet are safeguarded in challenging environments.
Insulating sole protects from electric shocks in dry conditions, rated up to 1000V AC and 1500V DC
Constructed with a Vibram nitrile rubber half sole for enhanced durability
Features an anti-puncture sole with a non-metallic insert for added safety
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade 1824 Unisex Black Polycarbonate Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 41
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 45
