Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 10.5, EU 45

N

This image is representative of the product range

Subtotal (1 pair)*

PHP10,197.02

(exc. VAT)

PHP11,420.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,197.02

*price indicative

RS Stock No.:
832-646
Mfr. Part No.:
ELIGHT 1824 PT45
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

ELIGHT 1824

Product Type

Safety Shoes

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

PUR

Additional Safety Features

Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent

Size US

10.5

Resistance Features

Hydrocarbon Resistant, Puncture Resistant, Slip Resistant

Upper Material

Leather

Standards/Approvals

EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade shoe offers robust technical protection and comfort, designed for use in potentially hazardous environments. It features an insulating sole to safeguard against electric shocks and ensures stability and slip resistance.

Insulating sole provides protection from electric shocks in dry environments

Lightweight design with a weight of 625 g per shoe in size 42

Two-density polyurethane sole for enhanced slip resistance

Non-metallic insert offers puncture-resistance for added safety

Water-repellent upper safeguards against damp conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy