Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 832-643
- Mfr. Part No.:
- ELIGHT 1824 PT42
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-643
- Mfr. Part No.:
- ELIGHT 1824 PT42
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | ELIGHT 1824 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Midsole Material | PUR | |
| Size US | 9 | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series ELIGHT 1824 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Midsole Material PUR | ||
Size US 9 | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe provides exceptional protection tailored for environments with electrical risks. Designed to ensure comfort and safety, it features robust construction suitable for demanding work settings.
Toe protection with a composite safety toe cap for added safety
Slip-resistance on both ceramic flooring and oil surfaces
Upper crafted from leather for durability
Removable insulating insole enhances comfort
Non-metallic anti-puncture sole features a protective insert
Two-density polyurethane sole offers insulation from cold temperatures
Related links
- Parade EVOLT Unisex Black Polycarbonate Leather Safety Shoe EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 41
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 47
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 45
