Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 832-648
- Mfr. Part No.:
- ELIGHT 1824 PT47
- Manufacturer:
- Parade
N
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-648
- Mfr. Part No.:
- ELIGHT 1824 PT47
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 13 | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Midsole Material | PUR | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 13 | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Midsole Material PUR | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe offers essential protection with a focus on safety while ensuring comfort. Designed for demanding environments, it meets rigorous standards for electrical insulation and slip resistance.
Electric shock protection in dry environments with 1000V AC - 1500V DC
Lightweight design at 625g per shoe for ease of wear
Insulating sole for both cold and heat protection
Puncture-resistant with non-metallic inserts
Slip-resistant on ceramic flooring with oil and detergent
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 41
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 45
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 44
