Parade ELIGHT 1824 Unisex Black Composite Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 832-644
- Mfr. Part No.:
- ELIGHT 1824 PT43
- Manufacturer:
- Parade
N
This image is representative of the product range
Subtotal (1 pair)*
PHP10,197.02
(exc. VAT)
PHP11,420.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,197.02 |
*price indicative
- RS Stock No.:
- 832-644
- Mfr. Part No.:
- ELIGHT 1824 PT43
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Shoes | |
| Series | ELIGHT 1824 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 10 | |
| Midsole Material | PUR | |
| Additional Safety Features | Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | |
| Resistance Features | Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | |
| Standards/Approvals | EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Shoes | ||
Series ELIGHT 1824 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 10 | ||
Midsole Material PUR | ||
Additional Safety Features Arch Support, Flexible Sole, Hydrocarbon Resistant, Insulated Sole, Shock Absorbent | ||
Resistance Features Hydrocarbon Resistant, Puncture Resistant, Slip Resistant | ||
Standards/Approvals EN ISO 20345 : 2022 SB SR FO PS WPA CI HI E | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety shoe is designed to provide exceptional protection and comfort, featuring an insulating sole that safeguards against electric shocks in dry environments.
Built with a three-element insulating sole for electric shock protection
Employs Vibram nitrile rubber for superior durability and slip-resistance
Removable insole crafted from mesh over PU foam, offering additional comfort
Constructed with a non-metallic anti-puncture sole for enhanced protection
Related links
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 36
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 44
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 37
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 45
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 42
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 35
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 48
- Parade ELIGHT 1824 Unisex Black Composite Safety Shoes EU 39
