Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 12, EU 48

This image is representative of the product range

Subtotal (1 pair)*

PHP6,349.16

(exc. VAT)

PHP7,111.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,349.16

*price indicative

RS Stock No.:
712-245
Mfr. Part No.:
MHHE248
Manufacturer:
Gaston Mille
Find similar products by selecting one or more attributes.
Select all

Brand

Gaston Mille

Product Type

Safety Shoes

Series

MHHE

Gender

Unisex

Size EU

48

Size UK

12

Colour

Blue

Safety Toe Type

Aluminium

Closure Type

Slip-On

Additional Safety Features

ESD

Midsole Material

PU Foam

Resistance Features

Water Penetration and Water Absorption

Size US

13

Safety Rating EN ISO 20345

S2 SRC

Slip Resistance Rating

S2 SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
FR
The Gaston Mille HOT MOON BLEU safety shoe is meticulously designed for those seeking superior comfort and protection in demanding environments. This robust footwear, complying with EN ISO 20345:2011 standards, offers a Level S2 SRC ESD security rating, ensuring excellent foot safety against various hazards. Crafted with antibacterially treated microfiber, the HOT MOON BLEU not only guarantees hygiene but also provides a plush, comfortable fit. The innovative cushioning, lightweight materials, and breathable design make it Ideal for extended wear, while the oil and slip-resistant features enhance performance in slippery conditions. Experience a perfect blend of practicality and style with this exceptional footwear.

S2 SRC ESD security rating ensures top-level foot protection

Innovative microfibre construction with antibacterial treatment for optimal hygiene

Breathable neoprene combined with a cushioned, comfortable fit

Lightweight aluminium toe cap provides essential safety without bulk

Slip-resistant outsole for added stability on varying surfaces

Easily cleaned microfibre material designed for fast maintenance

Soft and padded upper enhances long-lasting comfort during wear

Flexibility in design allows for easy entry and removal with an expandable tongue

Resistant to oils and various chemicals, ensuring durability in tough environments

Made in France with a commitment to quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy