Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 4, EU 38
- RS Stock No.:
- 712-233
- Mfr. Part No.:
- MHHE238
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-233
- Mfr. Part No.:
- MHHE238
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Series | MHHE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 4 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Additional Safety Features | ESD | |
| Resistance Features | Water Penetration and Water Absorption | |
| Size US | 7 | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | S2 SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Series MHHE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 4 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Additional Safety Features ESD | ||
Resistance Features Water Penetration and Water Absorption | ||
Size US 7 | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating S2 SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU safety shoe offers exceptional protection and comfort for those working in demanding environments. Designed with a robust S2 SRC ESD safety level, it features an aluminium toe cap capable of withstanding impacts of up to 200J, and boasts anti-slip properties for enhanced traction. The shoe's upper, constructed from microfiber with an antibacterial treatment, ensures both hygiene and durability. With a neoprene-lined exterior providing a snug fit and comfort, this footwear not only protects but also supports the foot effectively during prolonged wear. Ideal for professionals in agro, restoration, and hygiene sectors, this shoe combines functionality with style, ensuring all-day comfort and safety.
S2 SRC ESD-rated for optimal safety and electrostatic discharge protection
Lightweight aluminium toe cap for superior impact resistance without added bulk
Microfibre upper with antibacterial treatment for hygiene and foot health
Poromax lining offers soft, anti-abrasive comfort during extended use
Anti-slip properties to ensure stability on various surfaces
Neoprene construction enhances fit and comfort, moulding to the foot shape
Easy to clean microfibre material allows for quick maintenance
Flexible design with a comfortable inner sole to support foot movements
Water-resistant upper with enhanced moisture control for daily tasks
Made in France, ensuring high-quality manufacturing standards
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 43
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 35
