Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 12, EU 47
- RS Stock No.:
- 712-244
- Mfr. Part No.:
- MHHE247
- Manufacturer:
- Gaston Mille
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-244
- Mfr. Part No.:
- MHHE247
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Series | MHHE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Water Penetration and Water Absorption | |
| Size US | 13 | |
| Additional Safety Features | ESD | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | S2 SRC | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Series MHHE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Water Penetration and Water Absorption | ||
Size US 13 | ||
Additional Safety Features ESD | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating S2 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU is a high-performance safety footwear designed for optimal foot protection and comfort in demanding environments. This shoe incorporates cutting-edge materials and technology to deliver unparalleled safety standards, featuring an ESD level S2 rating for electrostatic discharge protection. Constructed from antibacterial microfiber, it ensures hygiene while allowing easy cleaning. The lightweight design, coupled with an anti-abrasive Poromax lining, enhances all-day wearability. The flexible, non-slip PU/PU sole caters to both comfort and safety, ensuring superior grip on various surfaces. Ideal for the agro, restoration, and hygiene sectors, this model embodies the perfect blend of practicality and innovative design.
ESD protection with S2 SRC level for enhanced safety in sensitive environments
Lightweight aluminium toe cap ensures protection while feeling unnoticeable
Antibacterial microfibre upper provides hygiene and easy cleaning
Comfortable Poromax lining reduces abrasion and enhances wearability
Non-slip PU/PU sole offers excellent grip, suitable for various working conditions
No laces design to prevent bacteria buildup and facilitate hygiene
Flexible, padded neoprene collar enhances comfort and structure fit
Resistant to oils, acids, and grease, extending the footwear's durability
Shock absorption technology contributes to reduced fatigue during long shifts
Easy on and off mechanism with tongue widening feature for convenience
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 43
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 35
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 41
