Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 7, EU 42
- RS Stock No.:
- 712-238
- Mfr. Part No.:
- MHHE242
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-238
- Mfr. Part No.:
- MHHE242
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Product Type | Safety Shoes | |
| Series | MHHE | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 7 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Size US | 8 | |
| Resistance Features | Anti-Slip, Torsion Resistant | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Product Type Safety Shoes | ||
Series MHHE | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 7 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Size US 8 | ||
Resistance Features Anti-Slip, Torsion Resistant | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU safety shoe is meticulously designed for those seeking superior comfort and protection in demanding environments. This robust footwear, complying with EN ISO 20345:2011 standards, offers a Level S2 SRC ESD security rating, ensuring excellent foot safety against various hazards. Crafted with antibacterially treated microfiber, the HOT MOON BLEU not only guarantees hygiene but also provides a plush, comfortable fit. The innovative cushioning, lightweight materials, and breathable design make it Ideal for extended wear, while the oil and slip-resistant features enhance performance in slippery conditions. Experience a perfect blend of practicality and style with this exceptional footwear.
S2 SRC ESD security rating ensures top-level foot protection
Innovative microfibre construction with antibacterial treatment for optimal hygiene
Breathable neoprene combined with a cushioned, comfortable fit
Lightweight aluminium toe cap provides essential safety without bulk
Slip-resistant outsole for added stability on varying surfaces
Easily cleaned microfibre material designed for fast maintenance
Soft and padded upper enhances long-lasting comfort during wear
Flexibility in design allows for easy entry and removal with an expandable tongue
Resistant to oils and various chemicals, ensuring durability in tough environments
Made in France with a commitment to quality craftsmanship
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 41
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 43
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 40
