Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 6, EU 40
- RS Stock No.:
- 712-235
- Mfr. Part No.:
- MHHE240
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-235
- Mfr. Part No.:
- MHHE240
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Series | MHHE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Midsole Material | PU Foam | |
| Size US | 7 | |
| Resistance Features | Water Penetration and Water Absorption | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | S2 SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Series MHHE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Midsole Material PU Foam | ||
Size US 7 | ||
Resistance Features Water Penetration and Water Absorption | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating S2 SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU Safety Shoe is a state-of-the-art safety footwear designed for professionals demanding comfort and safety in their work environment. Engineered to meet the highest standards, this shoe boasts a S2 SRC ESD safety rating, making it perfect for various industries, including agriculture, restoration, and hygiene. With a lightweight yet robust construction, including an anti-perforation-free sole and a breathable microfiber upper treated with antibacterial properties, this footwear ensures prolonged wear without compromising hygiene. The cushioned Poromax insole and shock-absorption sole provide unparalleled comfort, making it an Ideal choice for those who are on their feet all day. Made in France, its exceptional craftsmanship ensures durability and reliability for every user.
S2 SRC ESD safety rating for extensive protection
Microfibre upper treated with antibacterial properties for optimum hygiene
Poromax insole offers exceptional cushioning and comfort
Ultra-lightweight design reduces fatigue during extended wear
Shock-absorption soles enhance comfort during movement
Breathable materials keep feet dry and comfortable
Non-slip sole ensures safety on various surfaces
No internal anti-perforation sole facilitates added lightness
Easy-to-clean microfibre material for practical maintenance
Flexible design allows for comfortable, unrestricted movement
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 43
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 38
