Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 8, EU 43
- RS Stock No.:
- 712-239
- Mfr. Part No.:
- MHHE243
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-239
- Mfr. Part No.:
- MHHE243
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Series | MHHE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 8 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Water Penetration and Water Absorption | |
| Size US | 9 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | S2 SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Series MHHE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 8 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Water Penetration and Water Absorption | ||
Size US 9 | ||
Midsole Material PU Foam | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating S2 SRC | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU footwear combines style and functionality, designed specifically for demanding environments. This model delivers exceptional safety with its S2 SRC ESD rating, featuring a robust aluminium safety toe and a slip-resistant sole. Comfort is paramount, characterised by a lightweight Poromax construction and a breathable microfiber upper, ensuring optimum hygiene. Ideal for those in the agro, restaurant, and hygiene sectors, this shoe features a unique design that stands out while providing essential protection against various workplace hazards.
S2 SRC ESD certified for reliable safety in industrial settings
Aluminium toe cap offers lightweight and effective protection
Poromax technology enhances comfort while reducing foot fatigue
Microfibre upper with antibacterial treatment maintains hygiene effortlessly
Slip-resistant sole provides excellent traction on various surfaces
Fully breathable design for optimal temperature regulation
Easy-to-clean material helps maintain the shining appearance
Flexible tongue design enables effortless pull-on
Water-resistant upper helps to keep feet dry in challenging conditions
Amovible Mille Soft insole enhances comfort and can be replaced as needed
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 40
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 38
