Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 10, EU 45
- RS Stock No.:
- 712-241
- Mfr. Part No.:
- MHHE245
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-241
- Mfr. Part No.:
- MHHE245
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Product Type | Safety Shoes | |
| Series | MHHE | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Water Penetration and Water Absorption | |
| Additional Safety Features | ESD | |
| Size US | 11 | |
| Midsole Material | PU Foam | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | S2 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Product Type Safety Shoes | ||
Series MHHE | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Water Penetration and Water Absorption | ||
Additional Safety Features ESD | ||
Size US 11 | ||
Midsole Material PU Foam | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Upper Material Microfibre | ||
Slip Resistance Rating S2 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU footwear offers an innovative and secure footwear solution designed for maximum comfort and protection in demanding work environments. Constructed with high-quality microfiber, the lightweight design is complemented by a robust aluminium safety toe cap, providing exceptional impact resistance without the bulk. With a unique blend of antibacterial treatment and breathable materials, this footwear ensures hygiene and comfort throughout the day, making it Ideal for sectors like agriculture, restoration, and hygiene. The durable, slip-resistant sole enhances stability, while the water-resistant upper contributes to overall durability, keeping the feet dry and secure in varied conditions.
S2 SRC ESD certified for enhanced safety and comfort
Antibacterial microfibre for superior hygiene standards
Lightweight aluminium toe cap offers reliable protection without added weight
Breathable and moisture-regulating lining to maintain optimal foot temperature
Durable slip-resistant sole for safe movement across wet or greasy surfaces
Water-resistant upper to keep feet dry in challenging environments
Easy maintenance with quick-clean design requirements
Comfortable, padded upper for long-lasting wearability during extended use
Amovible Mille Soft insole provides added cushioning and support
Facilitated entry design with a flexible tongue for ease of use
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 43
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 40
