Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 712-232
- Mfr. Part No.:
- MHHE237
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-232
- Mfr. Part No.:
- MHHE237
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Series | MHHE | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Size US | 6 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | ESD | |
| Resistance Features | Water Penetration and Water Absorption | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | S2 SRC | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Series MHHE | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Size US 6 | ||
Midsole Material PU Foam | ||
Additional Safety Features ESD | ||
Resistance Features Water Penetration and Water Absorption | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating S2 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU safety shoe is expertly designed to provide superior protection and comfort in demanding work environments. Engineered with an aluminium safety toe and ESD technology, this shoe meets comprehensive safety standards, ensuring a robust shield against workplace hazards. Its unique construction features a breathable microfiber upper with antibacterial treatment, enhancing hygiene and comfort throughout the day. The shoe not only adheres to the rigorous EN ISO 20345:2011 standards but also provides excellent traction with SRC-rated slip resistance, making it an Ideal choice for individuals in agriculture, restoration, and hygiene sectors. Discover unmatched quality and performance with the hot moon bleu.
Antibacterial microfibre upper for optimum foot hygiene
Lightweight aluminium toe cap provides superior protection with minimal bulk
ESD technology mitigates the risk of static discharge
SRC-rated slip resistance ensures maximum grip on slippery surfaces
Comfortable Poromax lining offers a snug and cushioned fit
Flexible design with an easily adjustable tongue for convenience
Water-resistant upper shields against moisture without compromising breathability
Amovable Mille Soft insole ensures personalised comfort and easy maintenance
Durable PU/PU sole provides long-lasting wear in demanding environments
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 38
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 35
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 43
