Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 2, EU 35

This image is representative of the product range

Subtotal (1 pair)*

PHP6,349.16

(exc. VAT)

PHP7,111.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,349.16

*price indicative

RS Stock No.:
712-230
Mfr. Part No.:
MHHE235
Manufacturer:
Gaston Mille
Find similar products by selecting one or more attributes.
Select all

Brand

Gaston Mille

Product Type

Safety Shoes

Series

MHHE

Gender

Unisex

Size EU

35

Size UK

2

Colour

Blue

Safety Toe Type

Aluminium

Closure Type

Slip-On

Resistance Features

Water Penetration and Water Absorption

Midsole Material

PU Foam

Additional Safety Features

ESD

Size US

5

Safety Rating EN ISO 20345

S2 SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

Slip Resistance Rating

S2 SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The Gaston Mille HOT MOON BLEU footwear is meticulously designed to provide safety and comfort, Ideal for those in demanding environments. This S2 SRC ESD certified shoe combines aesthetic appeal and Advanced protective features, making it a perfect choice for workspaces requiring high standards of hygiene and safety. With an innovative composition of microfiber and a unique Poromax lining, it ensures an antibacterial, moisture-regulating experience. The lightweight aluminium safety toe cap and anti-abrasive lining safeguard against impacts, while the water-resistant upper offers added durability. Designed for ease of wear, its elastic neoprene structure allows for a snug fit, ensuring you stay comfortable throughout your busy day.

S2 SRC ESD certified, providing essential safety in the workplace

Antibacterial microfibre upper for optimal hygiene and easy cleaning

Lightweight aluminium toe cap offers protection without compromising comfort

Poromax lining enhances comfort with breathable, anti-abrasive properties

Water-resistant upper effectively protects against moisture

Flexible neoprene construction ensures a perfect fit, accommodating movement

Mille Soft removable insole for additional comfort and antibacterial protection

Choc-absorbent PU/PU sole offers significant stability and slip resistance

Enhanced grip with SRC certification for safe movement on various surfaces

No laces to trap bacteria, promoting superior cleanliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy