Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 2, EU 36
- RS Stock No.:
- 712-231
- Mfr. Part No.:
- MHHE236
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-231
- Mfr. Part No.:
- MHHE236
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Product Type | Safety Shoes | |
| Series | MHHE | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 2 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Water Penetration and Water Absorption | |
| Additional Safety Features | ESD | |
| Midsole Material | PU Foam | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | S2 SRC | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Product Type Safety Shoes | ||
Series MHHE | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 2 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Water Penetration and Water Absorption | ||
Additional Safety Features ESD | ||
Midsole Material PU Foam | ||
Size US 5 | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating S2 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU footwear is expertly designed for professionals seeking exceptional comfort and safety in demanding environments. Tailored specifically for use in agro, restoration, and hygiene sectors, this footwear features a robust aluminium toe cap and a soft Poromax lining, ensuring both durability and comfort. With an S2 SRC ESD safety rating, these shoes offer superior protection against various workplace hazards, including slips and static discharge. The lightweight construction, weighing only 962g per pair, makes them Ideal for prolonged wear, while the antibacterial microfiber material ensures unmatched hygiene and easy cleaning for busy professionals.
S2 SRC ESD certified for enhanced safety under various conditions
Aluminium toe cap provides reliable protection without added weight
Poromax lining offers exceptional comfort and anti-abrasive properties
Antibacterial microfibre maintains hygiene and is easy to clean
Lightweight design at just 962g per pair for all-day wear
Water-resistant upper safeguarding against moisture during use
Slip-resistant sole ensures stability on various surfaces
No-laces design prevents bacteria retention, enhancing foot hygiene
Custom-sized fit accommodating UK sizes 35-48
Made in France, reflecting quality craftsmanship
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 35
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 41
