Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes, UK 11, EU 46
- RS Stock No.:
- 712-243
- Mfr. Part No.:
- MHHE246
- Manufacturer:
- Gaston Mille
This image is representative of the product range
Subtotal (1 pair)*
PHP6,349.16
(exc. VAT)
PHP7,111.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,349.16 |
*price indicative
- RS Stock No.:
- 712-243
- Mfr. Part No.:
- MHHE246
- Manufacturer:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Product Type | Safety Shoes | |
| Series | MHHE | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Blue | |
| Safety Toe Type | Aluminium | |
| Closure Type | Slip-On | |
| Resistance Features | Water Penetration and Water Absorption | |
| Size US | 12 | |
| Midsole Material | PU Foam | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | S2 SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | S2 SRC | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Product Type Safety Shoes | ||
Series MHHE | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Blue | ||
Safety Toe Type Aluminium | ||
Closure Type Slip-On | ||
Resistance Features Water Penetration and Water Absorption | ||
Size US 12 | ||
Midsole Material PU Foam | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 S2 SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
Slip Resistance Rating S2 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille HOT MOON BLEU Safety Shoe is designed to offer superior protection and comfort for professionals in challenging environments. With a focus on safety, this model meets the S2 SRC ESD standard while providing an antibacterial microfiber upper to ensure optimal hygiene. Engineered for durability, it features a lightweight aluminium safety toe that withstands impacts of 200J and a moisture-wicking, comfortable Poromax lining. This footwear not only protects against slips but also delivers lasting comfort, making it an Ideal choice for those in the agro, restoration, and hygiene sectors who require reliable, high-performance safety shoes.
S2 SRC ESD compliant for enhanced safety
Impact-resistant aluminium toe cap protects against up to 200J
Antibacterial microfibre upper ensures hygiene and ease of cleaning
Poromax lining provides a soft, breathable experience for prolonged wear
Slip-resistant Sole ensures stability on various surfaces
Easy to clean with no laces to harbour bacteria
Quick to put on with an expandable tongue design for convenience
Lightweight construction at just 962g per pair facilitates ease of movement
Water-resistant upper and moisture absorption features enhance comfort in wet conditions
Related links
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 42
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 44
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 45
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 37
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 48
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 47
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 35
- Gaston Mille MHHE Unisex Blue Aluminium Safety Shoes EU 36
